
* Images are for reference only
LTC2919HDDB-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2919HDDB-5#TRPBF
- JLCPCB Part #
- C683444
- Package
- DFN-10-EP(2x3)
- Description
- -40℃~+125℃@(TA) 140ms 3 4.425V Active Low Open Drain DFN-10-EP(2x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8301
10+
$2.4017
30+
$2.1327
100+
$1.8588
500+
$1.7348
1000+
$1.6800
Welcome back, may I help you?