
* Images are for reference only
LTC2918IMS-A1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2918IMS-A1#PBF
- JLCPCB Part #
- C683423
- Package
- MSOP-10
- Description
- -40℃~+125℃@(Tj) 1 1.5V~5.5V 200ms 30uA 4.425V Active Low Open Drain Voltage Monitor Yes Yes MSOP-10 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$7.5055
10+
$7.3283
30+
$7.2106
100+
$7.0930
Related Products
Welcome back, may I help you?