
* Images are for reference only
LTC2918CMS-A1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2918CMS-A1#PBF
- JLCPCB Part #
- C683407
- Package
- MSOP-10
- Description
- 0℃~+70℃@(Tj) 1 1.5V~5.5V 200ms 4.425V Active Low Open Drain Voltage Monitor Yes Yes MSOP-10 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5703
200+
$0.9954
500+
$0.9601
1000+
$0.9424
Related Products
Welcome back, may I help you?