
* Images are for reference only
LTC2914IDHC-2#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2914IDHC-2#TRPBF
- JLCPCB Part #
- C683351
- Package
- DFN-16-EP(3x5)
- Description
- -40℃~+85℃ 2.3V~6V 4 500mV 8.5ms Active Low Manual reset input Open-drain Voltage monitor DFN-16-EP(3x5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3267
10+
$4.5609
30+
$4.1066
100+
$3.6459
500+
$3.4339
1000+
$3.3376
Welcome back, may I help you?