
* Images are for reference only
LTC2913IMS-2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2913IMS-2#PBF
- JLCPCB Part #
- C683330
- Package
- MSOP-10
- Description
- -40℃~+125℃@(Tj) 2 2.3V~6V 500mV 8.5ms Active Low No Open Drain Voltage Monitor Yes MSOP-10 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3010
200+
$2.0521
500+
$1.9796
1000+
$1.9442
Welcome back, may I help you?