
* Images are for reference only
LTC2913CMS-1#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2913CMS-1#TRPBF
- JLCPCB Part #
- C683313
- Package
- MSOP-10
- Description
- 0℃~+70℃@(Tj) 2 2.3V~6V 500mV 8.5ms Active Low No No Open Drain Voltage Monitor MSOP-10 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4389
200+
$1.7178
500+
$1.6584
1000+
$1.6279
Welcome back, may I help you?