
* Images are for reference only
LTC2876CMS8E#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2876CMS8E#PBF
- JLCPCB Part #
- C683041
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃ 1 1 20Mbps 4.5V~5.5V Transceiver ±52kV MSOP-8-EP RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7635
200+
$1.8432
500+
$1.7789
1000+
$1.7468
Related Products
Welcome back, may I help you?