
* Images are for reference only
LTC2875MPDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2875MPDD#PBF
- JLCPCB Part #
- C683035
- Package
- DFN-8-EP(3x3)
- Description
- -55℃~+125℃ 3.3V~3.6V、4.5V~5.5V 4Mbps 60mA CAN FD Transceiver DFN-8-EP(3x3) CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3601
200+
$3.6223
500+
$3.4950
1000+
$3.4321
Related Products
Welcome back, may I help you?