
* Images are for reference only
LTC2864CDD-2#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2864CDD-2#TRPBF
- JLCPCB Part #
- C682968
- Package
- DFN-10-EP(3x3)
- Description
- 0℃~+70℃ 1 1 250Kbps 3V~5.5V Transceiver DFN-10-EP(3x3) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0843
10+
$1.7670
30+
$1.5689
100+
$1.3660
500+
$1.2741
1000+
$1.2339
Welcome back, may I help you?