
* Images are for reference only
LTC2850MPMS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2850MPMS8#PBF
- JLCPCB Part #
- C682742
- Package
- MSOP-8
- Description
- -55℃~+125℃ 1 1 20Mbps 370uA 3V~3.6V Half-Duplex Transceiver ±15kV MSOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.2531
10+
$18.3364
30+
$16.7485
100+
$15.3646
Related Products
Welcome back, may I help you?