
* Images are for reference only
LTC2804IDHC#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2804IDHC#TRPBF
- JLCPCB Part #
- C682705
- Package
- DFN-16-EP(3x5)
- Description
- -40℃~+85℃ 1.8V~5.5V 1Mbps 2 2 2.3mA Transceiver Yes ±10kV DFN-16-EP(3x5) RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$7.3789
10+
$7.2055
30+
$7.0899
100+
$6.9743
Welcome back, may I help you?