
* Images are for reference only
LTC2645IMS-L8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2645IMS-L8#PBF
- JLCPCB Part #
- C682415
- Package
- MSOP-16
- Description
- -40℃~+85℃ 0.5LSB 2.7V~5.5V 4 4mA 8 8us Voltage Buffer MSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$8.8059
10+
$8.5820
37+
$8.4322
111+
$8.2808
Welcome back, may I help you?