
* Images are for reference only
LTC2636CDE-LZ8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2636CDE-LZ8#PBF
- JLCPCB Part #
- C681836
- Package
- DFN-14-EP(3x4)
- Description
- 0.5LSB 0℃~+70℃ 2.7V~5.5V 3.4us 8 8 SPI DFN-14-EP(3x4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8693
10+
$3.3122
30+
$2.9798
91+
$2.6443
455+
$2.4902
1001+
$2.4211
Welcome back, may I help you?