
* Images are for reference only
LTC2634IMSE-LZ10#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2634IMSE-LZ10#PBF
- JLCPCB Part #
- C681617
- Package
- MSOP-10-EP
- Description
- -40℃~+125℃ 10 1LSB 4 4.2us 4.5V~5.5V 600uA SPI、MICROWIRE Voltage Buffer MSOP-10-EP Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$17.4649
10+
$16.6670
50+
$15.2848
100+
$14.0792
Welcome back, may I help you?