
* Images are for reference only
LTC2498CUHF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2498CUHF#PBF
- JLCPCB Part #
- C580566
- Package
- QFN-38-EP(5x7)
- Description
- 0℃~+70℃ 15Hz 15Hz 16 1uA 2.7V~5.5V 24 307.2kHz Built-in Built-in External SPI Sigma-Delta Yes QFN-38-EP(5x7) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 52
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$16.7533
10+
$15.9834
30+
$14.6513
100+
$13.4883
Welcome back, may I help you?