
* Images are for reference only
LTC2488IDE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2488IDE#PBF
- JLCPCB Part #
- C117171
- Package
- DFN-14(4x3)
- Description
- -40℃~+85℃ 16 2 2.7V~5.5V 6.9Hz SPI Yes DFN-14(4x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1985
10+
$2.7505
30+
$2.4863
100+
$2.2172
500+
$2.0931
1000+
$2.0367
Related Products
Welcome back, may I help you?