
* Images are for reference only
LTC2471CDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2471CDD#PBF
- JLCPCB Part #
- C680806
- Package
- DFN-12-EP(3x3)
- Description
- 0℃~+70℃ 1 16 2.7V~5.5V 8.5LSB I2C DFN-12-EP(3x3) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1914
10+
$1.8579
30+
$1.6500
100+
$1.4373
500+
$1.3407
1000+
$1.2988
Welcome back, may I help you?