
* Images are for reference only
LTC2462CMS#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2462CMS#PBF
- JLCPCB Part #
- C680784
- Package
- MSOP-12
- Description
- 0℃~+70℃ 1 16 1LSB 2.7V~5.5V SPI Yes MSOP-12 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0642
10+
$1.7517
30+
$1.5546
100+
$1.3527
500+
$1.2629
1000+
$1.2228
Welcome back, may I help you?