
* Images are for reference only
LTC2453CDDB#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2453CDDB#TRPBF
- JLCPCB Part #
- C680759
- Package
- DFN-8-EP(2x3)
- Description
- 0℃~+70℃ 1 16 2.7V~5.5V 2LSB I2C DFN-8-EP(2x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9742
10+
$13.3192
30+
$12.1841
100+
$11.1935
Welcome back, may I help you?