
* Images are for reference only
LTC2431IMS#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2431IMS#PBF
- JLCPCB Part #
- C680687
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1 2.7V~5.5V 20 7.5Hz SPI MSOP-10 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6623
200+
$2.9654
500+
$2.8623
1000+
$2.8108
Related Products
Welcome back, may I help you?