
* Images are for reference only
LTC2410CGN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2410CGN#PBF
- JLCPCB Part #
- C580544
- Package
- SSOP-16-150mil
- Description
- 0℃~+70℃ 1 110dB 2.56kHz~500kHz、19.2kHz 2.7V~5.5V 20uA 24 7.5Hz Built-in External SPI Sigma-Delta Yes SSOP-16-150mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$16.3194
Related Products
Welcome back, may I help you?