
* Images are for reference only
LTC2392HLX-16#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2392HLX-16#PBF
- JLCPCB Part #
- C680601
- Package
- LQFP-48(7x7)
- Description
- -40℃~+125℃ 1 16 2LSB 4.75V~5.25V 500kHz Serial port、Parallel port LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.1535
250+
$16.3130
500+
$15.7409
1000+
$15.4572
Welcome back, may I help you?