
* Images are for reference only
LTC2370CDE-16#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2370CDE-16#TRPBF
- JLCPCB Part #
- C680381
- Package
- DFN-16-EP(3x4)
- Description
- 0.85LSB 0℃~+70℃ 1 16 2.5V 2MHz SPI DFN-16-EP(3x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8481
10+
$16.0582
30+
$14.6903
100+
$13.4974
Welcome back, may I help you?