
* Images are for reference only
LTC2355IMSE-14#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2355IMSE-14#PBF
- JLCPCB Part #
- C680223
- Package
- MSOP-10-EP
- Description
- -40℃~+85℃ 0.5LSB 1 14 3.3V 3.5MHz SPI MSOP-10-EP Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.9836
200+
$18.9561
500+
$18.2914
1000+
$17.9607
Related Products
Welcome back, may I help you?