
* Images are for reference only
LTC2338HMS-18#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2338HMS-18#PBF
- JLCPCB Part #
- C680154
- Package
- MSOP-16
- Description
- -40℃~+125℃ 1 18 1MHz 4.75V~5.25V 4LSB SPI MSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$72.4189
200+
$28.0255
500+
$27.0413
1000+
$26.5533
Welcome back, may I help you?