
* Images are for reference only
LTC2270CUP#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2270CUP#PBF
- JLCPCB Part #
- C679809
- Package
- QFN-64-EP(9x9)
- Description
- 0℃~+70℃ 1.7V~1.9V 16 2 2.3LSB 20MHz Parallel port QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C4
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$188.8419
200+
$73.0792
500+
$70.5108
1000+
$69.2427
Welcome back, may I help you?