
* Images are for reference only
LTC2237CUH#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2237CUH#TRPBF
- JLCPCB Part #
- C679628
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 0.1LSB 10 2.7V~3.4V 40MHz Parallel port QFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0784
200+
$3.9012
500+
$3.7643
1000+
$3.6967
Welcome back, may I help you?