
* Images are for reference only
LTC2222IUK#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2222IUK#PBF
- JLCPCB Part #
- C679569
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 0.3LSB 105MHz 12 3.1V~3.5V Parallel port QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 52
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$77.0630
200+
$29.8225
500+
$28.7740
1000+
$28.2570
Welcome back, may I help you?