
* Images are for reference only
LTC2057HVHDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2057HVHDD#PBF
- JLCPCB Part #
- C679263
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 0.45V/us 1 1.5MHz 11nV/√Hz@1kHz 150dB 15nV/℃ 30mA 30pA 4.75V~60V 500nV 60pA 800uA Rail-to-Rail Output DFN-8-EP(3x3) Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$9.1925
10+
$8.9767
30+
$8.8317
100+
$8.6884
Related Products
Welcome back, may I help you?