
* Images are for reference only
LTC2057HS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2057HS8#PBF
- JLCPCB Part #
- C679261
- Package
- SO-8
- Description
- -40℃~+125℃ 0.45V/us 1 1.21mA 1.5MHz 11nV/√Hz@1kHz 150dB 15nV/℃ 26mA 30pA 36V 4uV 60pA Rail-to-Rail Output Zero drift/automatic zero stabilization、Built-in compensation、Enable/disable function SO-8 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.8656
10+
$3.7770
30+
$3.7173
100+
$3.6593
Related Products
Welcome back, may I help you?