This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LTC2053IMS8#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC2053IMS8#PBF
JLCPCB Part #
C580497
Package
MSOP-8
Description
-40℃~+85℃ -5.5V~5.5V 0.2V/us 1 116dB 2.7V~5.5V 200kHz 3nA 4nA 50nV/℃ 5uV 750uA Rail-to-Rail Input, Rail-to-Rail Output Zero drift / auto-zero、Enable/shutdown function、Programmable gain MSOP-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 26

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 25

In-stock Item Pricing

Qty Unit Price
1+ $10.9383
10+ $9.4339
30+ $8.5172
100+ $7.7498

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons