
* Images are for reference only
LTC2053IDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2053IDD#PBF
- JLCPCB Part #
- C679220
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+85℃ -5.5V~5.5V 0.2V/us 1 10uV 116dB 2.7V~11V 200kHz 3nA 4nA 50nV/℃ 750uA Rail-to-Rail Input, Rail-to-Rail Output Zero drift / auto-zero、Enable/shutdown function、Programmable gain DFN-8-EP(3x3) Instrumentation Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$10.8071
10+
$10.6572
30+
$10.3994
100+
$10.1738
Related Products
Welcome back, may I help you?