
* Images are for reference only
LTC2051IS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2051IS8#PBF
- JLCPCB Part #
- C580490
- Package
- SO-8
- Description
- -40℃~+85℃ 10nV/℃ 130dB 150pA 2 2.7V~5V 25pA 2V/us 3MHz 500nV 750uA Rail-to-Rail Output SO-8 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$7.7064
10+
$7.5250
30+
$7.4046
100+
$7.2826
Related Products
Welcome back, may I help you?