
* Images are for reference only
LTC1981ES5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1981ES5#TRPBF
- JLCPCB Part #
- C679080
- Package
- TSOT-23-5
- Description
- -40℃~+85℃ 1 1.6V 1.8V~5.5V 12us 17uA 400mV 85us Low Side、High Side MOSFET TSOT-23-5 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5597
10+
$4.4183
30+
$4.3235
100+
$4.2303
Related Products
Welcome back, may I help you?