
* Images are for reference only
LTC1875EGN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1875EGN#PBF
- JLCPCB Part #
- C679016
- Package
- SSOP-16-150mil
- Description
- -40℃~+85℃@(TA) 1 1.5A 2.65V~6V 550kHz 800mV~6V Adjustable Buck Buck Built-in Yes SSOP-16-150mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$19.9505
10+
$19.0511
30+
$17.4932
100+
$16.1345
Related Products
Welcome back, may I help you?