This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC1871EMS

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC1871EMS
JLCPCB Part #
C7460346
Package
MSOP-10
Description
-40℃~+85℃ 1 1MHz 2.5V~36V Boost、Buck-Boost Boost、SEPIC、Flyback External No MSOP-10 DC-DC Converters
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.1577
200+ $4.0541
500+ $3.9187
1000+ $3.8511

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons