
* Images are for reference only
LTC1864AIS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1864AIS8#PBF
- JLCPCB Part #
- C678921
- Package
- SO-8
- Description
- -40℃~+85℃ 1 16 20MHz 250kHz 2uA 5V 6LSB 87dB External SAR SPI Yes SO-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$21.6596
30+
$20.9315
Welcome back, may I help you?