
* Images are for reference only
LTC1860CMS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1860CMS8#PBF
- JLCPCB Part #
- C117426
- Package
- MSOP-8
- Description
- 0℃~+70℃ 1 12 1LSB 250kHz 4.75V~5.25V SPI MSOP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4693
10+
$2.4147
30+
$2.3778
100+
$2.2622
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?