
* Images are for reference only
LTC1844ES5-3.3#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1844ES5-3.3#TRMPBF
- JLCPCB Part #
- C580445
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 150mA 3.3V 30uVrms 35uA 50dB@(120Hz) 6.5V 90mV@(150mA) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$5.6047
10+
$4.7930
30+
$4.3115
100+
$3.8235
500+
$3.5980
1000+
$3.4965
Related Products
Welcome back, may I help you?