
* Images are for reference only
LTC1727EMS8-5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1727EMS8-5#PBF
- JLCPCB Part #
- C676556
- Package
- MSOP-8
- Description
- -40℃~+85℃ 10uA 1V~7V 200ms 3 4.675V Active Low Open-drain Voltage monitor MSOP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.6660
10+
$6.4872
30+
$6.3695
100+
$6.2519
Related Products
Welcome back, may I help you?