This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC1643AL-1IGN#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC1643AL-1IGN#TRPBF
JLCPCB Part #
C676232
Package
SSOP-16
Description
-40℃~+85℃ 3.3V、5V、12V 4 Surface Mount SSOP-16 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.2522
200+ $3.5820
500+ $3.4547
1000+ $3.3935
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons