
* Images are for reference only
LTC1599AIN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1599AIN#PBF
- JLCPCB Part #
- C676092
- Package
- PDIP-24
- Description
- 0℃~+70℃ 1 10uA 16 1LSB 2us 4.5V~5.5V Current-Non-buffered Parallel PDIP-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.5713
200+
$23.8280
500+
$22.9902
1000+
$22.5761
Related Products
Welcome back, may I help you?