
* Images are for reference only
LTC1514IS8-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1514IS8-5#TRPBF
- JLCPCB Part #
- C675763
- Package
- SO-8
- Description
- -40℃~+85℃@(TA) 1 2.7V~10V 50mA 5V 650kHz Buck、Boost Built-in Fixed No SO-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9898
200+
$2.7051
500+
$2.6104
1000+
$2.5638
Related Products
Welcome back, may I help you?