
* Images are for reference only
LTC1480IN8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1480IN8#PBF
- JLCPCB Part #
- C675687
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1 1 2.5Mbps 3V~3.6V Transceiver PDIP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9140
200+
$2.2886
500+
$2.2081
1000+
$2.1695
Related Products
Welcome back, may I help you?