
* Images are for reference only
LTC1416CG
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1416CG
- JLCPCB Part #
- C1542884
- Package
- SSOP-28-10.0mm
- Description
- -40℃~+85℃ 1 14 2LSB 4.75V~5.25V 400kHz SSOP-28-10.0mm Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 47
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0532
10+
$9.5087
30+
$8.5681
100+
$7.7790
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?