
* Images are for reference only
LTC1408CUH#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1408CUH#PBF
- JLCPCB Part #
- C675323
- Package
- QFN-32-EP(5x5)
- Description
- 0.5LSB 0℃~+70℃ 14 2.7V~3.6V 6 600kHz SPI QFN-32-EP(5x5) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7407
200+
$6.8666
500+
$6.6250
1000+
$6.5058
Related Products
Welcome back, may I help you?