
* Images are for reference only
LTC1287CCN8
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1287CCN8
- JLCPCB Part #
- C1540138
- Package
- PDIP-8
- Description
- 0℃~+70℃ 12 2.7V~3.3V Serial PDIP-8 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.0121
200+
$18.5816
500+
$17.9274
1000+
$17.6052
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?