
* Images are for reference only
LTC1286CS8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1286CS8#TRPBF
- JLCPCB Part #
- C674978
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 12 12.5kHz 200kHz 250uA 2LSB 4.5V~9V 71dB External Not supported SAR SPI Yes SOIC-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$17.7794
Welcome back, may I help you?