
* Images are for reference only
LTC1261LIMS8-4.5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1261LIMS8-4.5#PBF
- JLCPCB Part #
- C674865
- Package
- MSOP-8
- Description
- -40℃~+85℃ 20mA 4.5V 4.75V~5.25V 650kHz 650uA Inverted MSOP-8 Charge Pumps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$15.6217
10+
$14.8885
30+
$13.6156
100+
$12.5070
Welcome back, may I help you?