
* Images are for reference only
LT8711EFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8711EFE#PBF
- JLCPCB Part #
- C215329
- Package
- HTSSOP-20-EP
- Description
- -40℃~+125℃@(TJ) 1 4.5V~42V 750kHz Boost、Buck、Buck-Boost、SEPIC External Yes HTSSOP-20-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9119
10+
$11.5780
Related Products
Welcome back, may I help you?